- RS Stock No.:
- 193-1451
- Mfr. Part No.:
- 4311LM110
- Manufacturer:
- Himalayan
Discontinued product
- RS Stock No.:
- 193-1451
- Mfr. Part No.:
- 4311LM110
- Manufacturer:
- Himalayan
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Metal Free Toe Cap and Midsole Protection
Breathable Heavy Duty Fabric Upper
Moisture Wicked Air-Tex Lining
Slip Resistant
Colour: Lime
Breathable Heavy Duty Fabric Upper
Moisture Wicked Air-Tex Lining
Slip Resistant
Colour: Lime
Specifications
Attribute | Value |
---|---|
Series | 4311 |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Safety Toe Type | Non Metallic |
Anti-Static | Yes |
Resistant To | Heat, Penetration, Slip |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Midsole Type | Composite |
Slip Resistance Rating | SRC |