DNC Safety Spectacles, Smoke
- RS Stock No.:
- 249-3902
- Mfr. Part No.:
- SP09 Smoke +AF
- Manufacturer:
- DNC
View all Safety Glasses
On back order for despatch 19/04/2023, delivery within 7 working days
Price Each
HK$48.36
units | Per unit |
1 + | HK$48.36 |
- RS Stock No.:
- 249-3902
- Mfr. Part No.:
- SP09 Smoke +AF
- Manufacturer:
- DNC
- COO (Country of Origin):
- CN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC SP09 series is a lady hawk safety spec, this safety spectacles are ultra lightweight & contemporary design for the most comfortable fit. Medium impact Protection & 99.9% UV Protection, All Polycarbonate Lenses are with Anti-Scratch coating on both sides. Exclusive wrap around design with stylish crystal temple & soft Co-injected TPR (Thermal Plastic Rubber ) non-slip arm tips. Crystal temple/arm tips with innovative contrast colour combinations.
Outdoor wear
Protects against high level of sun glare
Lenses with full anti-scratch and anti-fog coating
Protects against high level of sun glare
Lenses with full anti-scratch and anti-fog coating
Specifications
Attribute | Value |
Lens Colour | Smoke |
Style Type | Safety Spectacles |