DNC Safety Spectacles, Amber
- RS Stock No.:
- 249-3895
- Mfr. Part No.:
- SP08 Amber +AF
- Manufacturer:
- DNC
View all Safety Glasses
On back order for despatch 26/04/2023, delivery within 7 working days
Price Each
HK$48.36
units | Per unit |
1 + | HK$48.36 |
- RS Stock No.:
- 249-3895
- Mfr. Part No.:
- SP08 Amber +AF
- Manufacturer:
- DNC
- COO (Country of Origin):
- CN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC SP08 series is a hawk safety spec, this specs are ultra lightweight & contemporary design for the most comfortable fit. Medium impact protection & 99.9% UV Protection. All Polycarbonate Lenses are with Anti-Scratch coating on both sides. Exclusive wrap around design with stylish crystal temple & soft. Co-injected TPR (Thermal Plastic Rubber).
Indoor/outdoor wear
Low light enhancement
Lenses with full anti-scratch and anti-fog coating
Low light enhancement
Lenses with full anti-scratch and anti-fog coating
Specifications
Attribute | Value |
Lens Colour | Amber |
Style Type | Safety Spectacles |