- RS Stock No.:
- 234-8163
- Mfr. Part No.:
- R603-13
- Manufacturer:
- Reldeen
- RS Stock No.:
- 234-8163
- Mfr. Part No.:
- R603-13
- Manufacturer:
- Reldeen
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Reldeen slip-on safety boot S2 SRC white features a steel toe cap that provides 200 joules protection, single density polyurethane sole that provides excellent slip resistance against oils, water resistant microfibre upper, white nylon stitching with excellent abrasion resistance and a padded ankle trim. Conforms to EN ISO 20345:2011.
Light weight
Water resistant
Superior airflow and comfort
Water resistant
Superior airflow and comfort
Specifications
Attribute | Value |
---|---|
Series | R 603 |
Gender | Unisex |
Shoe Size UK | 13 |
Colour | White |
Safety Toe Type | Steel |