- RS Stock No.:
- 184-7345
- Mfr. Part No.:
- Hypercharge Black 10/44
- Manufacturer:
- Timberland
Discontinued product
- RS Stock No.:
- 184-7345
- Mfr. Part No.:
- Hypercharge Black 10/44
- Manufacturer:
- Timberland
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Hypercharge lace up waterproof boot with impact and compression resistant toe cap, puncture resistant plate with anti-fatigue footbed for comfort and independent suspension multi-density rubber outsole for added layer of comfort and stability.
ISN technology for added layer of comfort & stability
Waterproof
Slip Resistant Rubber Outsole
Heat Resistant HRO
Dynamic Anti-fatigue footbed
Anti-microbial mesh lining
Composite Toe
Non-metallic puncture plate
Contoured shock diffusion plate
Waterproof
Slip Resistant Rubber Outsole
Heat Resistant HRO
Dynamic Anti-fatigue footbed
Anti-microbial mesh lining
Composite Toe
Non-metallic puncture plate
Contoured shock diffusion plate
Specifications
Attribute | Value |
---|---|
Series | Hypercharge |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Closure Type | Lace Up |
Resistant To | Heat, Penetration, Slip, Water |
Water Resistant | Yes |
Additional Safety Features | HRO |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |