- RS Stock No.:
- 429-0774
- Mfr. Part No.:
- TS-1
- Manufacturer:
- NKK Switches
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 429-0774
- Mfr. Part No.:
- TS-1
- Manufacturer:
- NKK Switches
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 6 A |
Number of Switch Positions | 10 |
Number of Contacts | 1 |
Voltage Rating | 250V ac |
Depth | 44mm |
Width | 44mm |
Mounting Type | Panel Mount |
Mechanical Life | 30000Operations |
Minimum Operating Temperature | -10°C |
Height | 51.6mm |
Contact Material | Phosphor Bronze |
Angle of Throw | 30° |
Maximum Operating Temperature | +70°C |