- RS Stock No.:
- 212-4728
- Mfr. Part No.:
- K1D004Q
- Manufacturer:
- Schneider Electric
On back order for despatch 28/06/2024, delivery within 4 working days
Added
Price Each
HK$242.44
Units | Per unit |
1 + | HK$242.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4728
- Mfr. Part No.:
- K1D004Q
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric K1D004Q is a body for stepping switch 2-Poles description , 45° Switching positions , for Ø 22 mm fixing mode , With Off position. Front Mounting
Green Premium product
Mercury free
Bezel material Plastic
Temperature for operation -25 to 55 °C
IP degree of protection IP65
Mercury free
Bezel material Plastic
Temperature for operation -25 to 55 °C
IP degree of protection IP65
Specifications
Attribute | Value |
---|---|
Accessory Type | Stepping switch |
For Use With | Cam switch body |
Series | K1 |
Better World Verification | Green Premium |
Better World Product | Yes |