Allen Bradley Guardmaster Replacement Actuator, For Use With 440G-EZ
- RS Stock No.:
- 237-4259
- Mfr. Part No.:
- 440G-EMAS
- Manufacturer:
- Allen Bradley
View all Rotary Handles
- RS Stock No.:
- 237-4259
- Mfr. Part No.:
- 440G-EMAS
- Manufacturer:
- Allen Bradley
- COO (Country of Origin):
- MY
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Allen Bradley 440G-EMAS guard master actuator is a replacement actuator for 440G-EZ series.
Replacement actuator
440A interlock switch accessory
Specifications
Attribute | Value |
Accessory Type | Replacement Actuator |
For Use With | 440G-EZ |
Range | Guardmaster |
Length | 120mm |
Series | 440G-EZ |