- RS Stock No.:
- 210-9399
- Mfr. Part No.:
- 3VA9467-0PK15
- Manufacturer:
- Siemens
On back order for despatch 21/05/2024, delivery within 4 working days
Added
Price Each
HK$3,293.83
Units | Per unit |
1 + | HK$3,293.83 |
- RS Stock No.:
- 210-9399
- Mfr. Part No.:
- 3VA9467-0PK15
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON 3VA9 series is side wall mounted rotary operator and emergency stop for 3VA series circuit breaker.
Protection class IP: IP65
Specifications
Attribute | Value |
---|---|
Accessory Type | Side Mounted Motor Operator |
Series | SENTRON |
Colour | Grey |
IP Rating | IP65 |
Length | 94mm |