Baumer BHK Series Optical Incremental Encoder, 360 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 499-7863
- Mfr. Part No.:
- BHK 16.24K360-I2-5
- Manufacturer:
- Baumer
The image is for reference only, please refer to product details and specifications
2 In stock for delivery within 3 working days
Added
Price Each
HK$3,881.64
Units | Per unit |
1 + | HK$3,881.64 |
- RS Stock No.:
- 499-7863
- Mfr. Part No.:
- BHK 16.24K360-I2-5
- Manufacturer:
- Baumer
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
BHK, Miniature Hollow Shaft
Large 12mm bore available
Spring clamp attached to 12mm version for easy mounting
Spring clamp attached to 12mm version for easy mounting
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 360 |
Series | BHK |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 12mm |
IP Rating | IP42 |
Overall Width | 40mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Cable output 1 m |
Switching Frequency | ≤100 kHz |