Carling Technologies, Rocker Switch Lens, Laser Etched Actuator, For Use With V Series Sealed Rocker Switches, White

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

V Series Rocker Switch Accessories

A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.

Carling Technologies® Rocker Switches

Specifications
Attribute Value
Accessory Type Laser Etched Actuator
For Use With V Series Sealed Rocker Switches
Lens Colour White
Lens Shape/Symbol Rear Work Lamp (Symbol)
Actuator Colour Black
12 In stock for delivery within 3 working days
Price Each
HK$ 28.56
(exc. GST)
units
Per unit
1 - 9
HK$28.56
10 - 49
HK$27.20
50 - 99
HK$24.35
100 - 249
HK$22.86
250 +
HK$20.00
Related Products
Removable top cover6, 7, 9U cases have a ...
Description:
Removable top cover6, 7, 9U cases have a different side panel construction to accommodate heavier equipmentShell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)Folding feet can be fitted instead of standard anti-skid feet anthracite grey ...
Available separately to complete the case are:. Ventilated ...
Description:
Available separately to complete the case are:. Ventilated racking cases 529mm(W) x 400mm(D), with carrying handlesStacking capabilityDesk top mountingHigh impact resistant top and bottom covers, four steel mounting profiles and mounting hardwareCase grey white (RAL9002), mounting profiles grey (RAL7030)Conforms ...
A 19in. wall mountable enclosure made from high ...
Description:
A 19in. wall mountable enclosure made from high grade materials and designed to accommodate any standard 19in. equipment. The cabinet has two cable entry points on the top and bottom of the enclosure, plastic snap in panels cover these slots ...
Fixed shelf Linkeo - 2 U - depth ...
Description:
Fixed shelf Linkeo - 2 U - depth 360 mm - screw fixing on 2 x 19" uprights. Linkeo 19'' freestanding cabinets - cabinets and equipmentBlack RAL 9005Screw fixing on 2 x 19'' uprights:Height 2 UMax. load: 15 kgShelf depth ...