- RS Stock No.:
- 162-2161
- Mfr. Part No.:
- 634008138121
- Manufacturer:
- Wurth Elektronik
5 In stock for delivery within 3 working days
Added
Price Each
HK$34.41
Units | Per unit |
1 - 19 | HK$34.41 |
20 - 39 | HK$33.66 |
40 + | HK$32.92 |
- RS Stock No.:
- 162-2161
- Mfr. Part No.:
- 634008138121
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MJ is a SMT mount, vertical modular jack top entry type plastic connector having 4P4C number of pins and copper alloy contact material. It has withstanding voltage of 1000V AC, working voltage of 120V AC and contact resistance of 20 mΩ.
RoHS compliant
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
Operating temperature ranges between -40°C up to +85°C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Vertical |
Length | 15.24mm |
Width | 15.15mm |
Depth | 12.7mm |
Series | WR-MJ |
Series Number | 634008 |
Contact Material | Copper Alloy |
Contact Plating | Gold |