Analog Devices HMC544AETR, RF Switch Circuit 4GHz 8dB Isolation 6-Pin SOT-26

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analog Devices provides a range of low cost split path, double throw (SPDT) switches for use in transmit-receive applications that require very low distortion at high incident power levels. Our devices can control from dc to 4 GHz and they are well suited to cellular infrastructure.

Applications:
Cellular infrastructure
Private mobile radio handsets
WLAN, WiMAX, and WiBro
Automotive telematics
Test equipment

The HMC544A & HMC544AE are low cost SPDT switches in 6-lead SOT26 packages for use in transmitreceive applications which require very low insertion loss at medium power levels. These devices can control signals from DC to 4.0 GHz and are especially suited for 450, 900, 1900, 2300, and 2700 MHz applications with <0.5 dB insertion loss. This GaAs PHEMT design provides exceptional linearity performance of +36 dBm 1dB compression point and +60 dBm third order intercept at +3 volt bias. RF1 and RF2 are reflective opens when “Off”. On-chip circuitry allows positive control operation at very low DC current.

Very Low Insertion Loss: 0.2 dB @ 1 GHz
High Input P1dB: +39 dBm
High Input IP3: +60 dBm
Positive Control: 0/+3V to 0/+5V
Compact SOT26 SMT Package
Applications
Cellular/PCS/3G Infrastructure
Basestations & Repeaters
WLAN, WiMAX and WiBro
Microwave and Fixed Wireless Radios

Specifications
Attribute Value
Maximum Insertion Loss 1dB
Minimum Isolation 8dB
Switching Speed 30ns
Number of Switches 1
Mounting Type Surface Mount
Package Type SOT-26
Pin Count 6
Dimensions 3 x 1.7 x 1.3mm
Length 3mm
Width 1.7mm
Height 1.3mm
Maximum Frequency 4GHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 0 V
Maximum Operating Supply Voltage 3 V, 5 V
Minimum Frequency 1GHz
500 In stock for delivery within 3 working days
Price Each (On a Reel of 500)
HK$ 15.088
(exc. GST)
units
Per unit
Per Reel*
500 - 500
HK$15.088
HK$7,544.00
1000 +
HK$14.001
HK$7,000.50
*price indicative
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...