Analog Devices HMC252AQS24E, RF Switch Circuit 3GHz Single SP6T 26dB Isolation 24-Pin QSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The Analog Devices portfolio of switches includes a range of single pole, single throw (SPST) and single-pole, double throw (SPDT) devices, as well as SP3T, SP4T, SP5T, SP6T, and SP8T options. Our diverse switch family covers a broad range of applications by providing reliable, high performance, as well as low cost and small form factor devices to meet multiple design needs.

Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment

The HMC252AQS24E is low-cost non-reflective SP6T switches in 24-lead QSOP packages featuring wideband operation from DC to 3.0 GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 3:6 decoder is integrated on the switch requiring only 3 control lines and a positive bias to select each path. The HMC252AQS24E SP6T replaces multiple configurations of SP4T and SPDT MMIC switches and logic drivers.

Low insertion loss (2 GHz): 1.0 dB
Single positive supply: VDD = +3V to +5V
Integrated 3:6 TTL decoder
24 lead QSOP package
Applications
Base station
CATV / DBS
MMDS and wireless LAN
Test equipment

Specifications
Attribute Value
Switch Configuration Single SP6T
Maximum Insertion Loss 1.8dB
Minimum Isolation 26dB
Switching Speed 25ns
Number of Switches 1
Mounting Type Surface Mount
Package Type QSOP
Pin Count 24
Dimensions 8.75 x 4 x 1.5mm
Length 8.75mm
Width 4mm
Height 1.5mm
Maximum Frequency 3GHz
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +85 °C
Minimum Frequency 1GHz
50 In stock for delivery within 3 working days
Price Each (On a Tape of 50)
HK$ 122.806
(exc. GST)
units
Per unit
Per Tape*
50 - 50
HK$122.806
HK$6,140.30
100 - 450
HK$111.754
HK$5,587.70
500 +
HK$108.07
HK$5,403.50
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...