Analog Devices ADRF5130BCPZ, RF Switch Circuit 3.5GHz 41dB Isolation TTL 24-Pin LFCSP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Reflective, 50 Ω design
Low insertion loss: 0.6 dB typical to 2.0 GHz
High isolation: 50 dB typical to 2.0 GHz
High power handling
RF input power, continuous wave (CW) at TCASE = 85°C
43 dBm maximum operating
46.5 dBm absolute maximum rating
High linearity
0.1 dB compression (P0.1dB): 46 dBm typical
Input third-order intercept (IP3): 68 dBm typical to 2 GHz
ESD ratings
Human body model (HBM): 2 kV, Class 2
Charged device model (CDM): 1.25 kV
Single positive supply: VDD = 5 V
Positive control, TTL-compatible: VCTL = 0 V or VDD
24-lead, 4 mm ´ 4 mm LFCSP package (16 mm2)
Applications
Cellular/4G infrastructure
Wireless infrastructure
Military and high reliability applications
Test equipment
Pin diode replacement

Specifications
Attribute Value
Maximum Insertion Loss 0.7dB
Minimum Isolation 41dB
Switching Speed 155ns
Number of Switches 1
Technology TTL
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 24
Dimensions 4.1 x 4.1 x 0.85mm
Length 4.1mm
Width 4.1mm
Height 0.85mm
Maximum Frequency 3.5GHz
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5.4 V
Maximum Operating Temperature +105 °C
Minimum Frequency 0.7GHz
On back order for despatch 09/09/2020, delivery within 3 working days
Price Each (On a Tape of 50)
HK$ 183.464
(exc. GST)
units
Per unit
Per Tape*
50 +
HK$183.464
HK$9,173.20
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...