Analog Devices ADG901BRMZ, SPDT RF Switch 2.5GHz Single SPST 31dB Isolation CMOS/LVTTL 8-Pin MSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wideband Analogue Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Switch Configuration Single SPST
Maximum Insertion Loss 1.25dB
Minimum Isolation 31dB
Number of Switches 1
Technology CMOS/LVTTL
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.85mm
Length 3mm
Width 3mm
Height 0.85mm
Maximum Frequency 2.5GHz
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 2.75 V
Maximum Operating Temperature +85 °C
250 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 21.22
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$21.22
HK$1,061.00
*price indicative