ROHM BP35C2 RF Wireless Module 922.5 → 927.9 MHz

  • RS Stock No. 145-2336
  • Mfr. Part No. BP35C2
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BP35C2 is a USB dongle type product equipped with BP35C0. It has built-in antenna and wireless power adjusted already, Japan Radio Law certification has already been acquired. By attaching this to the USB terminal of the IoT device such as the home gateway as it is, it is possible to easily establish the Wi-SUN environment

Built-in antenna
Transmit power adjusted
MAC address written
Japan domestic radio wave law acquired certification
MCU installed
Equipped with optimum firmware for HEMS
Realize the industry's top class reception sensitivity

Specifications
Attribute Value
Module Type Wireless
Supported Frequency Bands 922.5 → 927.9 MHz
Maximum Output Power 20mW
Receiver Sensitivity -103dBm
Supported Bus Interfaces USB
Dimensions 49.7 x 21.4 x 8.5mm
Height 8.5mm
Length 49.7mm
Maximum Operating Temperature +50°C
Minimum Operating Temperature -20°C
Width 21.4mm
1 In stock for delivery within 3 working days
Price Each
HK$ 1,284.72
(exc. GST)
units
Per unit
1 +
HK$1,284.72