Attenuation range: 0.25 dB LSB steps to 31.75 dB
Low insertion loss:
1.1 dB at 1.0 GHz
1.3 dB at 2.0 GHz
Typical step error: less than ±0.1 dB
Excellent attenuation accuracy: less than ±0.2 dB
Low phase shift error: 6° phase shift at 1.0 GHz
Safe state transitions
High linearity
1 dB compression (P1dB): 31 dBm typical
Input third-order intercept (IP3): 54 dBm typical
RF settling time (0.05 dB final RF output): 250 ns
Single supply operation: 3.3 V to 5.0 V
24-lead, 4 mm ´ 4 mm LFCSP package: 16 mm2
Applications
Cellular infrastructure
Microwave radios and very small aperture terminals (VSATs)
Test equipment and sensors
IF and RF designs
Attribute | Value |
---|---|
Maximum Frequency | 6GHz |
Minimum Frequency | 0.1 GHz |
Maximum Attenuation | 31.75dB |
Manual/Programmable Adjustment | Manual |
Connector Type | SMA |
Dimensions | 4 x 4 x 0.85mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Height | 0.85mm |
Length | 4mm |
Model Number p | IBIS |
Width | 4mm |