- RS Stock No.:
- 232-5889
- Mfr. Part No.:
- 7002
- Manufacturer:
- Moldex
Discontinued product
- RS Stock No.:
- 232-5889
- Mfr. Part No.:
- 7002
- Manufacturer:
- Moldex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Moldex Half mask provides protection against gas vapour and dust with EasyLock® filter system. It is extremely lightweight and has clear design and surfaces.
Size medium
100% PVC free
Inhalation valve natural rubber
Exhalation valve silicone rubber
100% PVC free
Inhalation valve natural rubber
Exhalation valve silicone rubber
Specifications
Attribute | Value |
---|---|
Type | Half Mask |
Size | M |
Hypoallergenic | Yes |
Series | 700 Series |
Includes Replacement Filters | Yes |
Colour | Blue |