TE Connectivity RL73 Thick Film SMT 100 Resistor Kit, with 2000 pieces

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RL73 Series SMD Low Ohmic - Current Sense Chip Resistors Lab Kit

Bulk metal chip resistors
Low thermal e.m.f.
Virtually non-inductive
Marked with 3 digit resistance code
Suitable for automatic assembly on pick and place machinery
High quality ring binders containing strips of the RL73 series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our RL73 Series range

Specifications
Attribute Value
Mounting Type Surface Mount
Number of Values 100
Technology Thick Film
Series RL73
Number of Pieces 2000
Resistance Tolerance 1%
Discontinued product
Related Products
Several governmental authorities recommend use of special alloys ...
Description:
Several governmental authorities recommend use of special alloys for valves handling water in areas where there is a problem of dezincification. RuB DZR valves are designed to meet such requirements. By using new technology these valves retain the reliability and ...
Several governmental authorities recommend use of special alloys ...
Description:
Several governmental authorities recommend use of special alloys for valves handling water in areas where there is a problem of dezincification. RuB DZR valves are designed to meet such requirements. By using new technology these valves retain the reliability and ...
Hot pressed, nickel plated brass full bore ball ...
Description:
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications. Application : Plumbing, WaterOperating Temperature : -40゚C (-40゚F) ...
Legionella is a bacterium that lives and proliferates ...
Description:
Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New s.84 maintains certification for use with gas and adds approval ...