Vishay Isolated Resistor Network 10kΩ ±2% 9 Resistors, 1.25W Total, SIP package CSC Solder

  • RS Stock No. 852-4762
  • Mfr. Part No. CSC10A0310K0GEK
  • Manufacturer Vishay
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CSC Series 0.20W - 0.30W

The CSC Series of Vishay thick film resistor networks. The entire series is highly reliable and are all of excellent quality.

Various ohms available
All models rated from 0.20W - 0.30W
Reduces total assembly costs
“A” profile standard in 4 thru 12 pins

Vishay Resistor Networks

Specifications
Attribute Value
Series CSC
Resistance 10 kΩ
Number of Resistors 9
Tolerance ±2%
Power Rating 1.25W
Power Rating per Resistor 0.3W
Package/Case SIP
Circuit Designator ISOL
Temperature Coefficient ±100ppm/°C
Termination Style Solder
Dimensions 25.15 x 2.49 x 4.95mm
Depth 2.49mm
Height 4.95mm
Length 25.15mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Discontinued product
Related Products
Protected by a clear polycarbonate coverDIN Rail or ...
Description:
Protected by a clear polycarbonate coverDIN Rail or Surface MountingContact Material: Ag + Au FlashedContact Rating is 10AMaximum switching voltage 250 Vac, 30 VdcMechanical Life of 107 Operations (min)Electrical Life of 105 Operations (min)Maximum temperature at rated coil voltage 65°CDimensions: ...
Contact rating: 10A @ 250VacTest button and mechanical ...
Description:
Contact rating: 10A @ 250VacTest button and mechanical indicatorCoil To Contact rating of 2000 VContact Material: AgNi Operating Temperature Range of -40 to +70°CSockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin).
Omron G2RS Series industrial plug-in relays are compact, ...
Description:
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications. Integral Coil status LED and mechanical operation indicatorCadmium and lead freeContact resistance: 100 mΩCoil to contact ...
Basic relay, Nominal input voltage: 12 VDC, 1 ...
Description:
Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm. The 60 VDC spare relays must be used for 60 VDC, 110 VDC, 220 VDC and 115 ...