Bourns Isolated Resistor Network 47Ω ±2% 7 Resistors, 2W Total, DIP package 4100R Through Hole

  • RS Stock No. 742-2230
  • Mfr. Part No. 4114R-1-470LF
  • Manufacturer Bourns
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

7-Isolated Resistors

Bourns® 4114R Series thick film molded DIPs compatible with automatic insertion equipment .

Superior package integrity
Marking on contrasting background for permanent identification

technical specification
Resistive tolerance ≤100R±2R
  >100R±2%
Operating temperature range -55°C to +125°C
Temperature coefficient <100R±250 ppm/°C
  ≥100R±100 ppm/°C
Temperature coefficient tracking ±50 ppm/°C
Maximum operating voltage 250 V d.c.
Specifications
Attribute Value
Series 4100R
Resistance 47 Ω
Number of Resistors 7
Tolerance ±2%
Power Rating 2W
Power Rating per Resistor 0.25W
Package/Case DIP
Case Style Moulded
Circuit Designator ISOL
Temperature Coefficient ±250ppm/°C
Dimensions 19.43 x 7.87 x 4.57mm
Termination Style Through Hole
Depth 7.87mm
Height 4.57mm
Length 19.43mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Terminals 14
910 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 4.342
(exc. GST)
units
Per unit
Per Pack*
5 - 20
HK$4.342
HK$21.71
25 - 120
HK$4.164
HK$20.82
125 - 245
HK$4.054
HK$20.27
250 - 495
HK$3.898
HK$19.49
500 +
HK$3.824
HK$19.12
*price indicative