Kamaya Isolated SMT Resistor Array 470Ω ±5% 4 Resistors, 0.25W Total, 0804 package RAC Convex

  • RS Stock No. 474-3492
  • Mfr. Part No. RAC104D471JC
  • Manufacturer Kamaya
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Series RAC
Resistance 470 Ω
Number of Resistors 4
Tolerance ±5%
Power Rating 0.25W
Power Rating per Resistor 0.063W
Package/Case 0804
Case Style Moulded
Circuit Designator ISOL
Temperature Coefficient ±200ppm/°C
Termination Style Convex
Dimensions 1 x 0.35 x 2mm
Depth 1mm
Height 0.35mm
Length 2mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Terminals 8
1900 In stock for delivery within 3 working days
Price Each (In a Pack of 100)
HK$ 1.749
(exc. GST)
units
Per unit
Per Pack*
100 - 900
HK$1.749
HK$174.90
1000 - 2400
HK$1.329
HK$132.90
2500 - 9900
HK$1.015
HK$101.50
10000 - 14900
HK$0.805
HK$80.50
15000 +
HK$0.70
HK$70.00
*price indicative
Packaging Options:
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...