- RS Stock No.:
- 161-6785
- Mfr. Part No.:
- 4604X-102-222LF
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 161-6785
- Mfr. Part No.:
- 4604X-102-222LF
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5-Isolated Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 2.2kΩ |
Resistor Type | Network |
Number of Resistors | 2 |
Package/Case | SIP |
Power Rating | 0.5W |
Termination Style | Pin |
Tolerance | ±2% |
Case Style | Conformal |
Power Rating per Resistor | 0.3W |
Circuit Designator | ISOL |
Length | 10.11mm |
Depth | 2.49mm |
Height | 5.08mm |
Dimensions | 10.11 x 2.49 x 5.08mm |
Series | 4600X |
Number of Terminals | 4 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |