Recently searched

    CTS, 74X 2.2kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0603 (1608M), Concave

    CTS
    RS Stock No.:
    179-1242
    Mfr. Part No.:
    742C083222JP
    Manufacturer:
    CTS
    View all Resistor Arrays
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 1000)

    HK$0.342

    unitsPer unitPer Reel*
    1000 +HK$0.342HK$342.00
    *price indicative
    RS Stock No.:
    179-1242
    Mfr. Part No.:
    742C083222JP
    Manufacturer:
    CTS

    Product overview and Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    74x Series Chip Arrays are single packaged devices containing an array of homogeneous resistor elements. Arrays are typically used for convenience when several resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help save placement costs by reducing application component count.

    Low Cost Thick Film Technology
    Leadless Surface Mount Construction
    Concave or Convex Terminations
    Solder Coated Nickel Barrier Pads
    Isolated and Bussed Circuit Configurations
    Improved TCR Tracking vs. Discrete Resistors
    Fewer Placements Than Discrete Components
    Tape and Reel Packaging
    Applications:
    Data Communications
    Image Processing
    Medical Equipment
    Networking
    Pull-Up/Pull-Down Logic Gates
    DDR SDRAM, MDDR, DRAM
    Portable Test Equipment
    Low Profile High Density Designs

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    Attribute
    Value
    Resistance2.2kΩ
    Number of Resistors4
    Resistor TypeArray
    Package/Case0603 (1608M)
    Power Rating0.063W
    Termination StyleConcave
    Tolerance±5%
    Case StyleMoulded
    Power Rating per Resistor0.062W
    Circuit DesignatorISOL
    Length3.2mm
    Depth1.6mm
    Height0.55mm
    Dimensions3.2 x 1.6 x 0.55mm
    Number of Terminals8
    Series74X
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature+125°C
    Temperature Coefficient±200ppm/°C
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 1000)

    HK$0.342

    unitsPer unitPer Reel*
    1000 +HK$0.342HK$342.00
    *price indicative