- RS Stock No.:
- 182-6360
- Mfr. Part No.:
- ERPE7501RP250G
- Manufacturer:
- Electrolube
Discontinued product
- RS Stock No.:
- 182-6360
- Mfr. Part No.:
- ERPE7501RP250G
- Manufacturer:
- Electrolube
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
This two-part clear amber Polyester resin uses an innovative blend of technologies to provide the same performance as polyurethane resins whilst removing the hazardous isocyanates used to cure them. It is a soft, flexible resin which can easily be dug-out in order to remove the cured compound from encapsulated units in order to perform repair work or replace components. Whilst this resin can be easily dug out if required, it will maintain an excellent level of hardness stability over a wide operating temperature range meaning that this does not limit its use. The resin exhibits a low sensitivity to moisture, both during and after cure and maintains an excellent electrical properties. This potting or encapsulation compound is a good choice for units which may need to be reworked or repaired at some stage in their working life, while maintaining good characteristics for a range of possible applications.
Isocyanate free
High performance
Flexible resin
Excellent hardness stability over a wide temperature range (-70 °C to 110°C)
Flexible at temperature extremes
Low moisture sensitivity during and after cure
Exhibits excellent electrical properties
Soft, Dig-outable, aids ease of rework
High performance
Flexible resin
Excellent hardness stability over a wide temperature range (-70 °C to 110°C)
Flexible at temperature extremes
Low moisture sensitivity during and after cure
Exhibits excellent electrical properties
Soft, Dig-outable, aids ease of rework
Specifications
Attribute | Value |
---|---|
Resin Type | Polyester Resin |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +110°C |
Operating Temperature Range | -50 → +100 °C |