Littelfuse 1A Surface Mount Resettable Fuse, 240V ac/dc

  • RS Stock No. 867-5295
  • Mfr. Part No. MINISMDC260F/12-2
  • Manufacturer Littelfuse
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PolySwitch™ Mains Rated LVR/LVB Series

TE PolySwitch LVR/LVB series line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at 20°C. They help protect against damage caused by both overcurrent surges and overtemperature faults. They also offer low resistance and are compatibly sized with fuse solutions. Typical application include: medical equipment, motors, fans and blowers, security and fire alarm systems, test and measurement equipment, transformers, USB hubs, ports and peripherals.

Current ratings from 50mA to 2A
Line voltage rating of 120VAC and 240VAC
Fast time-to-trip
Low resistance
RoHS compliant

PCB Wire Ended

Resettable fuses with radial leads that offer the following:

All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:

Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required

Main applications:

Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Specifications
Attribute Value
Trip Current 2A
Voltage Rating 240 V ac/dc
Time to Trip 21s
Hold Current 1 A
Length 18.7mm
Height 24.4mm
Width 5.1mm
Terminal Material Tin Plated Copper
Minimum Resistance 0.218Ω
Maximum Resistance 334mΩ
Power Dissipation 2.87W
Minimum Operating Temperature -20°C
Package Size 1812
Maximum Operating Temperature +85°C
Series LVR
Operating Temperature Range -20 → +85 °C
Dimensions 18.7 x 5.1 x 24.4mm
On back order for despatch 24/04/2020, delivery within 3 working days
Price Each (In a Bag of 5)
HK$ 3.51
(exc. GST)
units
Per unit
Per Bag*
5 - 95
HK$3.51
HK$17.55
100 - 195
HK$3.266
HK$16.33
200 - 295
HK$3.038
HK$15.19
300 - 395
HK$2.826
HK$14.13
400 +
HK$2.63
HK$13.15
*price indicative
Packaging Options:
Related Products
From RS Pro, a range of socket screws ...
Description:
From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are ...