- RS Stock No.:
- 712-7565
- Mfr. Part No.:
- TLR212SM
- Manufacturer:
- Cynergy3
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 712-7565
- Mfr. Part No.:
- TLR212SM
- Manufacturer:
- Cynergy3
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RF Screened Subminiature Vacuum Encapsulated - 2 Series
Subminiature screened reed relays for RF applications in the 1-30 MHz band. Rhodium contacts offer offer high isolation voltage, low contact resistance and long operating lifetime.
Compact, 1inch subminiature package
PCB mounting
0.5A RF screening at 1 to 30 MHz
High 1.5kV isolation
Low contact resistance
Long operating lifetime: 109 switching operations
PCB mounting
0.5A RF screening at 1 to 30 MHz
High 1.5kV isolation
Low contact resistance
Long operating lifetime: 109 switching operations
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Operating Time Including Bounce | 1ms |
Contact Resistance | 200 mΩ |
Latching | Yes |
Contact Material | Rhodium |