- RS Stock No.:
- 827-0092
- Mfr. Part No.:
- BAV199E6433HTMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 827-0092
- Mfr. Part No.:
- BAV199E6433HTMA1
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 85V |
Diode Configuration | Series |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.25V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 1.5µs |
Peak Non-Repetitive Forward Surge Current | 4.5A |