- RS Stock No.:
- 787-7573
- Mfr. Part No.:
- DB2W40100L
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 787-7573
- Mfr. Part No.:
- DB2W40100L
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, up to 1.5A, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | Mini2-F3-AB |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 390mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 15ns |
Peak Non-Repetitive Forward Surge Current | 30A |