- RS Stock No.:
- 760-9320
- Mfr. Part No.:
- DRD410T22
- Manufacturer:
- Dynex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 760-9320
- Mfr. Part No.:
- DRD410T22
- Manufacturer:
- Dynex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Capsule Diodes, Dynex
Diodes and Rectifiers, Dynex
Specifications
Attribute | Value |
---|---|
Mounting Type | Capsule |
Package Type | Type T |
Maximum Continuous Forward Current | 490A |
Peak Reverse Repetitive Voltage | 2200V |
Diode Configuration | Single |
Rectifier Type | High Voltage |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.85V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Diameter | 42mm |
Peak Non-Repetitive Forward Surge Current | 4.9kA |