- RS Stock No.:
- 184-6140
- Mfr. Part No.:
- V2FM15HM3/H
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 184-6140
- Mfr. Part No.:
- V2FM15HM3/H
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Surface Mount Trench MOS Barrier Schottky Rectifiers
Trench MOS Schottky technology
Low profile package
Ideal for automated placement
APPLICATIONS :
For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications
Low profile package
Ideal for automated placement
APPLICATIONS :
For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-219AB |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 150V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 40A |