- RS Stock No.:
- 168-0425
- Mfr. Part No.:
- RB225NS-40TL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-0425
- Mfr. Part No.:
- RB225NS-40TL
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
Low VF type, highly reliable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LPDS, TO-263S |
Maximum Continuous Forward Current | 30A |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | 2x Common Cathode Pair |
Diode Type | Schottky |
Pin Count | 2 + Tab |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 100A |