- RS Stock No.:
- 145-3056
- Mfr. Part No.:
- MBRF2045CTG
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 145-3056
- Mfr. Part No.:
- MBRF2045CTG
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220FP |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 45V |
Diode Configuration | Common Cathode |
Rectifier Type | Switching |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 840mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 150A |