- RS Stock No.:
- 145-1737
- Mfr. Part No.:
- V10150C-M3/4W
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 145-1737
- Mfr. Part No.:
- V10150C-M3/4W
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 150V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.41V |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 60A |