MPN

Maxim Integrated DS1307ZN+T&R, Real Time Clock Serial-I2C, 8-Pin SOIC


1645 In stock for delivery within 3 working days
Add to Basket

Price Each (In a Pack of 5)

HK$30.49

units

Added

Packaging Options:
RS Stock No.:
191-3664
Mfr. Part No.:
DS1307ZN+T&R
Manufacturer:
Maxim Integrated
unitsPer unitPer Pack*
5 - 45HK$30.49HK$152.45
50 - 95HK$24.22HK$121.10
100 - 245HK$20.342HK$101.71
250 - 995HK$19.084HK$95.42
1000 +HK$16.076HK$80.38
*price indicative


AttributeValue
FunctionsNV SRAM, Real Time Clock
Date FormatDM:M:DW:Y
Time FormatSS:MM:HH
Bus TypeSerial-I2C
Mounting TypeSurface Mount
Package TypeSO
Pin Count8
Dimensions5 x 4 x 1.5mm
Length5mm
Width4mm
Height1.5mm
Maximum Operating Supply Voltage4.5 V
Minimum Operating Temperature-40 °C
Minimum Operating Supply Voltage5.5 V
Maximum Operating Temperature+85 °C