Maxim Integrated DS1374U-18+, Real Time Clock Serial-I2C, 10-Pin μSOP
On back order for despatch 16/03/2021, delivery within 3 working days
Added
- RS Stock No.:
- 190-4740
- Mfr. Part No.:
- DS1374U-18+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
50 - 50 | HK$30.157 | HK$1,507.85 |
100 - 450 | HK$27.467 | HK$1,373.35 |
500 + | HK$25.201 | HK$1,260.05 |
*price indicative |
Attribute | Value |
Functions | Binary Counter, Real Time Clock, Trickle Charger |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | μSOP |
Pin Count | 10 |
Dimensions | 3.16 x 3.12 x 0.95mm |
Length | 3.16mm |
Width | 3.12mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 1.89 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | -40 °C |