Maxim Integrated DS1340U-33+T&R, Real Time Clock Serial-I2C, 8-Pin μSOP
On back order for despatch 16/03/2021, delivery within 3 working days
Added
- RS Stock No.:
- 190-4735
- Mfr. Part No.:
- DS1340U-33+T&R
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Reel* |
3000 + | HK$16.233 | HK$48,699.00 |
*price indicative |
Attribute | Value |
Functions | Clock, Real Time Clock, Trickle Charger |
Date Format | D:D:M:Y |
Time Format | SS:MM:HH |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | μSOP |
Pin Count | 8 |
Dimensions | 3.1 x 0.65 x 0.95mm |
Length | 3.1mm |
Width | 0.65mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.97 V |
Minimum Operating Temperature | -40 °C |