Maxim Integrated DS1338Z-33+, Real Time Clock (RTC), 56B RAM Serial-I2C, 8-Pin SOIC
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 189-8629
- Mfr. Part No.:
- DS1338Z-33+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- PH
units | Per unit | Per Pack* |
5 - 5 | HK$31.992 | HK$159.96 |
10 - 20 | HK$31.192 | HK$155.96 |
25 - 45 | HK$28.77 | HK$143.85 |
50 - 70 | HK$25.00 | HK$125.00 |
75 + | HK$23.444 | HK$117.22 |
*price indicative |
Real Time Clock with NV Memory, Integrated
Note
Attribute | Value |
Functions | Battery Backup, Calendar, NV RAM |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
User RAM | 56B |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |