Maxim Integrated DS1307+, Real Time Clock (RTC), 56B RAM Serial-I2C, 8-Pin PDIP
The image is for reference only, please refer to product details and specifications
650 In stock for delivery within 3 working days
Added
- RS Stock No.:
- 189-7212
- Mfr. Part No.:
- DS1307+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- PH
units | Per unit | Per Tube* |
50 - 50 | HK$33.142 | HK$1,657.10 |
100 - 450 | HK$30.184 | HK$1,509.20 |
500 - 950 | HK$28.554 | HK$1,427.70 |
1000 + | HK$22.638 | HK$1,131.90 |
*price indicative |
Real Time Clock with NV Memory, Integrated
Note
Attribute | Value |
Functions | Alarm, Battery Backup, Calendar, Power Fail |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
User RAM | 56B |
Bus Type | Serial-I2C |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |
Length | 9.91mm |
Width | 7.87mm |
Height | 4.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |