Maxim DS1248Y-70+, Real Time Clock (RTC), 128 x 8bit RAM Serial, 32-Pin EDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Functions SRAM with Phantom Clock
Date Format YY:MM:DD
Time Format HH:MM:SS:hh
User RAM 128 x 8bit
Bus Type Serial
Mounting Type Through Hole
Package Type EDIP
Pin Count 32
Dimensions 44.2 x 18.8 x 10.92mm
Length 44.2mm
Width 18.8mm
Height 10.92mm
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 3.3 V
Minimum Operating Temperature 0 °C
100 In stock for delivery within 3 working days
Price Each (In a Tube of 10)
HK$ 270.89
(exc. GST)
units
Per unit
Per Tube*
10 +
HK$270.89
HK$2,708.90
*price indicative
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...