- RS Stock No.:
- 209-1356
- Mfr. Part No.:
- A9Y83625
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1356
- Mfr. Part No.:
- A9Y83625
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric RCD have a Type A tripping characteristic and an instantaneous break time. It has 1P+N pole version and can be DIN Rail mounted. It has 300mA of trip sensitivity and 25 A of rating current.
Ambient air temperature for operation -25 to 60 °C
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 25A |
Number of Poles | 1P+N |
Range | Acti9 |
Trip Sensitivity | 300mA |
Series | Vigi iC40 |
Break Time | Instantaneous |
Rated AC Voltage | 400V |
Rated DC Voltage | 125V |
Mounting Style | DIN Rail Mount |