- RS Stock No.:
- 179-9677
- Mfr. Part No.:
- A9V69440
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 179-9677
- Mfr. Part No.:
- A9V69440
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vigi iC65 ELE - earth leakage add-on block - 4P - 40A - 100mA - class AC
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 40A |
Number of Poles | 4 |
Range | Acti9 |
Trip Sensitivity | 100mA |
Series | Vigi iC65 ELE |
Overall Width | 101mm |
Overall Depth | 73.5mm |
Mounting Style | DIN Rail Mount |
Overall Length | 63mm |
Break Time | Instantaneous |
Overall Dimensions | 63 x 101 x 73.5mm |
Rated AC Voltage | 400V |