SPCPSeries For Use WithIndustrial Controller, Wireless Communication Device Raspberry Pi Case

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Waterproof plastic enclosure
Body and cover are made of glass fiber filled polycarbonate in light grey, and have a excellent heat-resistance
Available in 28 sizes, and selectable from 2 type of appearance covers of light greys or transparence
Applicable in many field such as FA, network communication, and so on

Specifications
Attribute Value
For Use With Industrial Controller, Wireless Communication Device
Series SPCP
External Dimensions 125 x 175 x 125mm
On back order for despatch 05/08/2020, delivery within 3 working days
Price Each
HK$ 261.15
(exc. GST)
units
Per unit
1 +
HK$261.15
Related Products
Up to 12 mm jaw opening.These clips are ...
Description:
Up to 12 mm jaw opening.These clips are available in 5 colours, and can accept a 4 mm banana plug.
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm ...
Description:
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm or 4 MmIn Many Different Colours.
304-0000 Crocodile Clip - Large. General purpose crocodile ...
Description:
304-0000 Crocodile Clip - Large. General purpose crocodile clip. Manufactured from bright mild steel. Large (30mm) jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing.The enhanced finger grip ensures a ...
Shrouded, touch proof crocodile clips meeting the requirements ...
Description:
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.