Kingston 16 GB DDR4 RAM 2400MHz DIMM

  • RS Stock No. 182-8194
  • Mfr. Part No. KVR24N17D8/16
  • Manufacturer Kingston
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Kingston DDR4 RAM

The Kingston DDR4 is a 16GB RAM with DIMM Memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.

Features and Benefits

• 16 internal banks: 4 groups of 4 banks each
• CAS latency 17
• Data bus inversion (DBI) for data bus
• Dual-rank and used fly-by technology
• Extends battery life
• Low-power auto self-refresh (LPASR)
• Nominal and dynamic on-die termination (ODT) for data, strobe and mask signals
• Number of pins 288
• On-die VREFDQ generation and calibration
• Selectable BC4 or BL8 on-the-fly (OTF)
• Speed 2400MHz
• Voltage required 1.2VDD

Applications

• Desktop
• Gaming
• Image editing

Specifications
Attribute Value
Desktop/Laptop Desktop
Capacity 16 GB
Speed 2400MHz
Memory Class DDR4
Memory Socket DIMM
Module Type PC4-2400
Pins 288
Voltage 1.2V
CAS Latency 17
6 In stock for delivery within 3 working days
Price Each
HK$ 1,244.60
(exc. GST)
units
Per unit
1 +
HK$1,244.60
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...