Schneider Electric 25A Rail Mount Indicating Fuse Holder With Indicator for 8.5 x 31.5mm Fuse, 1+N, 500V

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

DF Fuse Holder with Indicator Light

Range of DIN rail supports for fuses and tubes.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

Standards

IEC 60947-3, UL 512, CSA 22-2 n° 39

Specifications
Attribute Value
Fuse Size 8.5 x 31.5mm
Current Rating 25A
Voltage Rating 500V
Number of Poles 1+N
Includes Indicator Yes
6 Within 3 working day(s) (Global stock)
9 Within 3 working day(s) (Global stock)
Price Each
HK$ 187.68
(exc. GST)
units
Per unit
1 - 4
HK$187.68
5 - 24
HK$172.85
25 - 49
HK$165.12
50 - 99
HK$155.13
100 +
HK$144.56