- RS Stock No.:
- 196-2540
- Mfr. Part No.:
- ST25RU3993-EVAL
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-2540
- Mfr. Part No.:
- ST25RU3993-EVAL
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The ST25RU3993-EVAL board is a RAIN® RFID (UHF) reader system based on the ST25RU3993 integrated
reader IC. The objective of the ST25RU3993-EVAL board is to provide engineers, students and technically
interested people with a comprehensive RAIN RFID reader system, which allows evaluation of the properties and
the feature set of the ST25RU3993. For this purpose the architecture of the ST25RU3993-EVAL board combines
a high RF power, long-range reader and a low RF power, short-range RAIN RFID reader. In addition the
ST25RU3993-EVAL board has been fitted with numerous easy to access test points and measurement
possibilities.
The ST25RU3993-EVAL is controlled by a graphical user interface (GUI) running on a host PC through a USB/
UART bridge (it requires a driver installation). The GUI can be found on www.st.com.
The ST25RU3993-EVAL is powered through a USB3.0 port to correctly operate the high RF power long-range
configuration of the reader. If a USB3.0 port is not available, a USB2.0 Y-cable or an external power supply can
be used to enable the long-range capabilities of the reader. If neither is available only the low RF power shortrange reader configuration is available.
The ST25RU3993-EVAL provides two SMB (male) antenna connectors, which can be controlled via the GUI. To
enable scanning for RAIN RFID transponders the user must connect the provided kit antenna or a suitable 50 Ω
UHF antenna for the targeted frequency range.
The ST25RU3993-EVAL board supports frequency channels ranging from 840 to 960 MHz and Arm®-based
devices.
reader IC. The objective of the ST25RU3993-EVAL board is to provide engineers, students and technically
interested people with a comprehensive RAIN RFID reader system, which allows evaluation of the properties and
the feature set of the ST25RU3993. For this purpose the architecture of the ST25RU3993-EVAL board combines
a high RF power, long-range reader and a low RF power, short-range RAIN RFID reader. In addition the
ST25RU3993-EVAL board has been fitted with numerous easy to access test points and measurement
possibilities.
The ST25RU3993-EVAL is controlled by a graphical user interface (GUI) running on a host PC through a USB/
UART bridge (it requires a driver installation). The GUI can be found on www.st.com.
The ST25RU3993-EVAL is powered through a USB3.0 port to correctly operate the high RF power long-range
configuration of the reader. If a USB3.0 port is not available, a USB2.0 Y-cable or an external power supply can
be used to enable the long-range capabilities of the reader. If neither is available only the low RF power shortrange reader configuration is available.
The ST25RU3993-EVAL provides two SMB (male) antenna connectors, which can be controlled via the GUI. To
enable scanning for RAIN RFID transponders the user must connect the provided kit antenna or a suitable 50 Ω
UHF antenna for the targeted frequency range.
The ST25RU3993-EVAL board supports frequency channels ranging from 840 to 960 MHz and Arm®-based
devices.
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
Kit Classification | Evaluation Kit |
Frequency | 960MHz |
Kit Name | ST25RU3993 Reader IC Evaluation Board |