Microchip BTLC1000 Xplained Pro Starter Kit BTLC1000 Bluetooth Starter Kit for ATBTLC1000-MR110CA Module 2.4GHz
- RS Stock No.:
- 177-9594
- Mfr. Part No.:
- ATBTLC1000-XSTK
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-9594
- Mfr. Part No.:
- ATBTLC1000-XSTK
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The BTLC1000 Xplained Starter Kit is a hardware platform to evaluate the ATBTLC1000-MR110CA module with the ARM Cortex M0+ SAML21 Xplained Pro host MCU evaluation board. The Xplained Pro extension plugs into the SAML21 Xplained Pro evaluation board to quickly add Bluetooth Smart connectivity.
The ATBTLC1000-MR110CA BLE module with 2.4GHz BLE4.1 compliant ATBTLC1000A SoC (System on Chip)
3.3V power source from the Xplained Pro through XPro Extension header
RESET switch (Option provided for user to mount)
Power LED
Current measurement header
On Board Temperature Sensor
SWD header (Option provided for user to mount)
External SPI serial Flash (Option provided for user to mount)
Extension Port Header - UART. Debug UART. GPIO
32KHz crystal
Supported with application examples in Atmel Software Framework
3.3V power source from the Xplained Pro through XPro Extension header
RESET switch (Option provided for user to mount)
Power LED
Current measurement header
On Board Temperature Sensor
SWD header (Option provided for user to mount)
External SPI serial Flash (Option provided for user to mount)
Extension Port Header - UART. Debug UART. GPIO
32KHz crystal
Supported with application examples in Atmel Software Framework
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth |
Classification | Starter Kit |
Kit Classification | Starter Kit |
For Use With | ATBTLC1000-MR110CA Module |
Featured Device | BTLC1000 |
Frequency | 2.4GHz |
Kit Name | BTLC1000 Xplained Pro Starter Kit |