Analog Devices Evaluation Board for HMC547ALC3 for HMC547ALC3 SPDT Control Switch

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Evaluation Board for HMC547ALC3 SPDT Switch

An evaluation board from Analog Devices allowing assessment of the HMC547ALC3 SPDT switch. This device is housed in a compact 3x3 mm 16-pad leadless SMT package and features high signal isolation and less than 2 dB insertion loss. The switch is suitable for use from DC up to 28 GHz and requires complementary negative logic control.

• Non-reflective GaAs SPDT switch with 40dB isolation and 2dB mid-band insertion loss
• Wide bandwidth of DC to 28 GHz
• Single +5V supply; Negative (-5V) control logic

RF & Microwave, Analog Devices

Specifications
Attribute Value
Kit Classification Evaluation Board
For Use With HMC547ALC3 SPDT Control Switch
Featured Device HMC547ALC3
3 In stock for delivery within 3 working days
Price Each
HK$ 2,095.24
(exc. GST)
units
Per unit
1 +
HK$2,095.24
Related Products
Parker 60 series quick connect couplings for hydraulic ...
Description:
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. BSPP Thread sizesHardened nipples and sleevesHigh flow capacityHigh ...
Zinc plated/yellow chromate steel Quick Action and Flush ...
Description:
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals. BSPP Thread sizesInterchangeable couplingsConnects and disconnects by pulling back on the external sleeveApplications include agricultural, hydraulic, mobile, construction equipment or in-plant ...
Couplings manufactured to ISO standards and fitted with ...
Description:
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal ...
Standard: ISO 7241-A. Strong and durable self-sealing quick ...
Description:
Standard: ISO 7241-A. Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.The built-in shut-off valve ensures maximum sealing even at low pressure.