Analog Devices 21 → 24GHz I/Q Upconverter Evaluation Board for HMC7912

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation Board for HMC7912LP5 I/Q Upconverter

The EV1HMC7912LP5 is an evaluation board for the HMC7912. The HMC7912 is an MMIC I/Q upconverter designed for applications such as; military radios, electronic warfare, electronic intelligence, satellite communications and sensors.

RF & Microwave, Analog Devices

Specifications
Attribute Value
RF Technology I/Q Upconverter
Kit Classification Evaluation Board
Featured Device HMC7912
Frequency 21 → 24GHz
1 In stock for delivery within 3 working days
Price Each
HK$ 2,774.17
(exc. GST)
units
Per unit
1 +
HK$2,774.17
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...